


CDM1203-08A-FP-F16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1203-08A-FP-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1203-08A-FP-F16-67 |
Description | M12 FEMALE PANEL MOUNT, PCB TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 10 | 346,11000 Kč | 3 461,10 Kč |
| 30 | 320,28233 Kč | 9 608,47 Kč |
| 60 | 304,99600 Kč | 18 299,76 Kč |
| 120 | 290,44608 Kč | 34 853,53 Kč |
| 270 | 274,30778 Kč | 74 063,10 Kč |
| 510 | 262,28561 Kč | 133 765,66 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |


