
CDM1204-04D-FP-F9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1204-04D-FP-F9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1204-04D-FP-F9-67 |
Description | M12 FEMALE PANEL MOUNT,PCB TYPE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1204-04D-FP-F9-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1203-04D-FP-F16-67 | Same Sky (Formerly CUI Devices) | 65 | 2223-CDM1203-04D-FP-F16-67-ND | 177,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| 25 | 141,03920 Kč | 3 525,98 Kč |
| 50 | 134,30320 Kč | 6 715,16 Kč |
| 150 | 124,28433 Kč | 18 642,65 Kč |
| 300 | 118,35453 Kč | 35 506,36 Kč |
| 600 | 112,71062 Kč | 67 626,37 Kč |
| 1 050 | 108,35128 Kč | 113 768,84 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |




