4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1203-04D-FP-F16-67

DigiKey Part Number
2223-CDM1203-04D-FP-F16-67-ND
Manufacturer
Manufacturer Product Number
CDM1203-04D-FP-F16-67
Description
M12 FEMALE PANEL MOUNT,PCB TYPE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM1203-04D-FP-F16-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
D
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDM1204-04D-FP-F9-67Same Sky (Formerly CUI Devices)1352223-CDM1204-04D-FP-F9-67-ND177,01000 KčParametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,47200 Kč1 504,72 Kč
25141,03920 Kč3 525,98 Kč
50134,30320 Kč6 715,16 Kč
150124,28433 Kč18 642,65 Kč
300118,35453 Kč35 506,36 Kč
600112,71062 Kč67 626,37 Kč
1 050108,35128 Kč113 768,84 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč