
CBM-7525C-135-416-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-7525C-135-416-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7525C-135-416-20 |
Description | DC BLOWER, 75.2 X 74.2 X 25 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 10.2 CFM (0.286m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7525C-135-416-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 41.6dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 75.8mm L x 75.7mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.280A |
Air Flow 10.2 CFM (0.286m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.550 in H2O (137.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 174,93400 Kč | 1 749,34 Kč |
| 25 | 159,61840 Kč | 3 990,46 Kč |
| 50 | 148,61960 Kč | 7 430,98 Kč |
| 100 | 138,22560 Kč | 13 822,56 Kč |
| 300 | 129,13770 Kč | 38 741,31 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |




