

CBLT-UA-BC-1 | |
|---|---|
DigiKey Part Number | 102-5947-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-BC-1 |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,20000 Kč | 75,20 Kč |
| 10 | 63,88600 Kč | 638,86 Kč |
| 25 | 59,88200 Kč | 1 497,05 Kč |
| 50 | 57,02420 Kč | 2 851,21 Kč |
| 150 | 52,76793 Kč | 7 915,19 Kč |
| 300 | 50,24960 Kč | 15 074,88 Kč |
| 600 | 47,85137 Kč | 28 710,82 Kč |
| 1 050 | 45,99978 Kč | 48 299,77 Kč |
| 2 550 | 43,21073 Kč | 110 187,36 Kč |
| Unit Price without VAT: | 75,20000 Kč |
|---|---|
| Unit Price with VAT: | 90,99200 Kč |



