


CBL-UC-UC-10BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UC-UC-10BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UC-UC-10BP |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,92100 Kč | 1 679,21 Kč |
| 25 | 157,39280 Kč | 3 934,82 Kč |
| 50 | 149,87960 Kč | 7 493,98 Kč |
| 150 | 138,70300 Kč | 20 805,45 Kč |
| 300 | 132,08583 Kč | 39 625,75 Kč |
| 600 | 125,78677 Kč | 75 472,06 Kč |
| 1 050 | 120,92249 Kč | 126 968,61 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |








