Parametric Equivalent



CBL-UA3-UB3-15BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA3-UB3-15BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UB3-15BP |
Description | CABLE A PLUG TO B PLUG 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 4.92' (1.50m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA3-UB3-15BT | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA3-UB3-15BT-ND | 196,55891 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,04000 Kč | 230,04 Kč |
| 10 | 195,45800 Kč | 1 954,58 Kč |
| 25 | 183,21120 Kč | 4 580,28 Kč |
| 50 | 174,46040 Kč | 8 723,02 Kč |
| 150 | 161,44800 Kč | 24 217,20 Kč |
| 300 | 153,74743 Kč | 46 124,23 Kč |
| 600 | 146,41673 Kč | 87 850,04 Kč |
| 1 050 | 140,75555 Kč | 147 793,33 Kč |
| Unit Price without VAT: | 230,04000 Kč |
|---|---|
| Unit Price with VAT: | 278,34840 Kč |







