
A-USB30BM-30BM-050 | |
|---|---|
DigiKey Part Number | 123-A-USB30BM-30BM-050-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30BM-30BM-050 |
Description | CABLE B PLUG TO B PLUG 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 Kč | 178,11 Kč |
| 10 | 151,26500 Kč | 1 512,65 Kč |
| 25 | 141,79240 Kč | 3 544,81 Kč |
| 50 | 135,02260 Kč | 6 751,13 Kč |
| 100 | 128,57620 Kč | 12 857,62 Kč |
| 250 | 120,52976 Kč | 30 132,44 Kč |
| 500 | 114,78074 Kč | 57 390,37 Kč |
| 1 000 | 109,30764 Kč | 109 307,64 Kč |
| Unit Price without VAT: | 178,11000 Kč |
|---|---|
| Unit Price with VAT: | 215,51310 Kč |




