
AMT243B-V | |
|---|---|
DigiKey Part Number | 2223-AMT243B-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT243B-V |
Description | ENCODER ABSOLUTE RS-485 R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 3 RS-485 Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 3 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,14000 Kč | 1 442,14 Kč |
| 5 | 1 213,22200 Kč | 6 066,11 Kč |
| 10 | 1 126,16500 Kč | 11 261,65 Kč |
| 25 | 1 108,95480 Kč | 27 723,87 Kč |
| Unit Price without VAT: | 1 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,98940 Kč |




