
AMT242B-V | |
|---|---|
DigiKey Part Number | 2223-AMT242B-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT242B-V |
Description | ENCODER ABSOLUTE RS-485 R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 3 RS-485 Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 3 |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 3.8V ~ 5.5V |
Series | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation Right Angle |
Output Type RS-485 | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,65000 Kč | 1 650,65 Kč |
| 5 | 1 388,47200 Kč | 6 942,36 Kč |
| 10 | 1 288,83600 Kč | 12 888,36 Kč |
| 25 | 1 168,10200 Kč | 29 202,55 Kč |
| 50 | 1 108,95480 Kč | 55 447,74 Kč |
| Unit Price without VAT: | 1 650,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 997,28650 Kč |








