
AMT-PGRM-B-08C-1 | |
|---|---|
DigiKey Part Number | 2223-AMT-PGRM-B-08C-1-ND |
Manufacturer | |
Manufacturer Product Number | AMT-PGRM-B-08C-1 |
Description | AMT24 PROGRAMMING MODULE, KIT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AMT242, AMT243 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AMT242, AMT243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 10 | 502,75500 Kč | 5 027,55 Kč |
| 25 | 483,29000 Kč | 12 082,25 Kč |
| 50 | 469,06180 Kč | 23 453,09 Kč |
| 100 | 455,24920 Kč | 45 524,92 Kč |
| 250 | 437,61008 Kč | 109 402,52 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |




