
AMT-08C-2-036 | |
|---|---|
DigiKey Part Number | 2223-AMT-08C-2-036-ND |
Manufacturer | |
Manufacturer Product Number | AMT-08C-2-036 |
Description | AMT CABLE, 8 CONDUCTOR, SHIELDED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For Encoders |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Encoders | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 260,41700 Kč | 2 604,17 Kč |
| 25 | 250,32960 Kč | 6 258,24 Kč |
| 50 | 242,96360 Kč | 12 148,18 Kč |
| 100 | 235,81380 Kč | 23 581,38 Kč |
| 250 | 226,67760 Kč | 56 669,40 Kč |
| 500 | 220,00150 Kč | 110 000,75 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |






