Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-R-C7-R-S EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C7-R-SEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7-R-S EU |
Description | AC CORD EUROPE RIGHT ANGLE, C7 F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 25 | 39,17400 Kč | 979,35 Kč |
| 50 | 37,29660 Kč | 1 864,83 Kč |
| 100 | 35,51600 Kč | 3 551,60 Kč |
| 300 | 32,86467 Kč | 9 859,40 Kč |
| 600 | 31,29577 Kč | 18 777,46 Kč |
| 1 200 | 29,80228 Kč | 35 762,74 Kč |
| 2 700 | 28,14619 Kč | 75 994,71 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |








