AC-R-C7-R-S-B EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 134
Unit Price: 48,09000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 29,70890 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 29,70890 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 29,70890 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 49,14000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 30,41303 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 30,41303 Kč
Datasheet
3.28' (1.00m) Power Cord Blue CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-R-C7-R-S-B EU

DigiKey Part Number
2223-AC-R-C7-R-S-BEU-ND
Manufacturer
Manufacturer Product Number
AC-R-C7-R-S-B EU
Description
AC CORD EUROPE RIGHT ANGLE, C7 F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Blue CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/16, Right Angle
2nd Connector
IEC 320-C7, Right Angle
Number of Conductors
2
Cord Type
H03VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
90030,41303 Kč27 371,73 Kč
Unit Price without VAT:30,41303 Kč
Unit Price with VAT:36,79977 Kč