
AC-C7-R-S NA | |
|---|---|
DigiKey Part Number | 2223-AC-C7-R-SNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R-S NA |
Description | AC CORD NORTH AMERICA, RIGHT ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Category | Cord Type NISPT-2 |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 1-15P | Current Rating (Amps) 7A |
2nd Connector IEC 320-C7, Right Angle | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-C7-FR-S NA | Same Sky (Formerly CUI Devices) | 255 | 2223-AC-C7-FR-SNA-ND | 77,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 25 | 44,69200 Kč | 1 117,30 Kč |
| 50 | 42,55460 Kč | 2 127,73 Kč |
| 100 | 40,51980 Kč | 4 051,98 Kč |
| 300 | 37,49613 Kč | 11 248,84 Kč |
| 600 | 35,70640 Kč | 21 423,84 Kč |
| 1 200 | 34,00276 Kč | 40 803,31 Kč |
| 2 700 | 32,11317 Kč | 86 705,56 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |







