
AC-C7-FR NA | |
|---|---|
DigiKey Part Number | 2223-AC-C7-FRNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-FR NA |
Description | AC CORD NORTH AMERICA,FLAT RIGHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,87300 Kč | 688,73 Kč |
| 25 | 64,55640 Kč | 1 613,91 Kč |
| 50 | 61,46960 Kč | 3 073,48 Kč |
| 150 | 56,88080 Kč | 8 532,12 Kč |
| 300 | 54,16573 Kč | 16 249,72 Kč |
| 600 | 51,58123 Kč | 30 948,74 Kč |
| 1 050 | 49,58548 Kč | 52 064,75 Kč |
| 2 550 | 46,57892 Kč | 118 776,25 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




