
AC-C7-FR-L NA | |
|---|---|
DigiKey Part Number | 2223-AC-C7-FR-LNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-FR-L NA |
Description | AC CORD NORTH AMERICA,FLAT RIGHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 109,29200 Kč | 1 092,92 Kč |
| 25 | 102,43760 Kč | 2 560,94 Kč |
| 50 | 97,55000 Kč | 4 877,50 Kč |
| 100 | 92,88940 Kč | 9 288,94 Kč |
| 300 | 85,96260 Kč | 25 788,78 Kč |
| 500 | 82,92142 Kč | 41 460,71 Kč |
| 1 000 | 78,96676 Kč | 78 966,76 Kč |
| 2 500 | 74,02923 Kč | 185 073,07 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |



