
AC-C13-R-S NA | |
|---|---|
DigiKey Part Number | 2223-AC-C13-R-SNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C13-R-S NA |
Description | AC CORD NORTH AMERICA, RIGHT ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13, Right Angle | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-00023 | Tensility International Corp | 4 481 | 839-11-00023-ND | 125,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 72,43100 Kč | 724,31 Kč |
| 25 | 67,88880 Kč | 1 697,22 Kč |
| 50 | 64,64780 Kč | 3 232,39 Kč |
| 200 | 58,61960 Kč | 11 723,92 Kč |
| 400 | 55,82130 Kč | 22 328,52 Kč |
| 600 | 54,24793 Kč | 32 548,76 Kč |
| 1 000 | 52,32833 Kč | 52 328,33 Kč |
| 2 600 | 48,92002 Kč | 127 192,05 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |


