CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifiers And Comparators

RS8752XK

DigiKey Part Number
3565-RS8752XKTR-ND - Tape & Reel (TR)
3565-RS8752XKCT-ND - Cut Tape (CT)
3565-RS8752XKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS8752XK
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
180V/µs
Gain Bandwidth Product
250 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
2.9mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 654
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
2512,27960 Kč306,99 Kč
10010,79930 Kč1 079,93 Kč
25010,09248 Kč2 523,12 Kč
5009,66664 Kč4 833,32 Kč
1 0009,31597 Kč9 315,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,78955 Kč35 158,20 Kč
8 0008,59401 Kč68 752,08 Kč
12 0008,49607 Kč101 952,84 Kč
20 0008,38753 Kč167 750,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč