


RS8524XQ | |
|---|---|
DigiKey Part Number | 3565-RS8524XQTR-ND - Tape & Reel (TR) 3565-RS8524XQCT-ND - Cut Tape (CT) 3565-RS8524XQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8524XQ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 100 | 15,83250 Kč | 1 583,25 Kč |
| 250 | 14,85568 Kč | 3 713,92 Kč |
| 500 | 14,26646 Kč | 7 133,23 Kč |
| 1 000 | 13,78162 Kč | 13 781,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,05414 Kč | 52 216,56 Kč |
| 8 000 | 12,78379 Kč | 102 270,32 Kč |
| 12 000 | 12,64848 Kč | 151 781,76 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |









