CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifiers And Comparators

RS6332XM

DigiKey Part Number
3565-RS6332XMTR-ND - Tape & Reel (TR)
3565-RS6332XMCT-ND - Cut Tape (CT)
3565-RS6332XMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6332XM
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
58µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,03400 Kč70,34 Kč
256,28280 Kč157,07 Kč
1005,45740 Kč545,74 Kč
2505,06220 Kč1 265,55 Kč
5004,82366 Kč2 411,83 Kč
1 0004,62733 Kč4 627,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,33268 Kč17 330,72 Kč
8 0004,22322 Kč33 785,76 Kč
12 0004,16838 Kč50 020,56 Kč
20 0004,10768 Kč82 153,60 Kč
28 0004,07218 Kč114 021,04 Kč
40 0004,03805 Kč161 522,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč