
63SEV22M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63SEV22M8X10.5TR-ND - Tape & Reel (TR) 1189-63SEV22M8X10.5CT-ND - Cut Tape (CT) 1189-63SEV22M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV22M8X10.5 |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV22M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 112.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SEV22M8X10.5 | Rubycon | 1 359 | 1189-2383-1-ND | 19,74000 Kč | Parametric Equivalent |
| EEE-TG1J220P | Panasonic Industry | 1 640 | PCE4087CT-ND | 24,78000 Kč | Direct |
| UCZ1J220MCL1GS | Nichicon | 989 | 493-7035-1-ND | 22,47000 Kč | Direct |
| AFK226M2AF24T-F | Cornell Dubilier Knowles | 1 111 | 338-2162-1-ND | 45,15000 Kč | Upgrade |
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | 98,90000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 50 | 9,32320 Kč | 466,16 Kč |
| 100 | 8,35930 Kč | 835,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,70340 Kč | 3 351,70 Kč |
| 1 000 | 6,18076 Kč | 6 180,76 Kč |
| 1 500 | 5,91709 Kč | 8 875,64 Kč |
| 2 500 | 5,62293 Kč | 14 057,33 Kč |
| 3 500 | 5,45000 Kč | 19 075,00 Kč |
| 5 000 | 5,28293 Kč | 26 414,65 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

