220 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PZK220M10X20

DigiKey Part Number
1189-63PZK220M10X20-ND
Manufacturer
Manufacturer Product Number
63PZK220M10X20
Description
CAP ALUM HYBRID TH 63V 220UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
645 mA @ 100 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1048,19000 Kč481,90 Kč
5038,36760 Kč1 918,38 Kč
10035,26610 Kč3 526,61 Kč
50029,93726 Kč14 968,63 Kč
1 00028,26079 Kč28 260,79 Kč
2 50026,47319 Kč66 182,97 Kč
5 00025,38482 Kč126 924,10 Kč
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč