
63PZF56M10X9 | |
|---|---|
DigiKey Part Number | 63PZF56M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 63PZF56M10X9 |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PZF56M10X9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 50 | 25,05900 Kč | 1 252,95 Kč |
| 100 | 22,86470 Kč | 2 286,47 Kč |
| 500 | 19,09054 Kč | 9 545,27 Kč |
| 1 000 | 17,90247 Kč | 17 902,47 Kč |
| 3 000 | 16,41820 Kč | 49 254,60 Kč |
| 5 000 | 15,86357 Kč | 79 317,85 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


