56 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759MS566M1KAAE045

DigiKey Part Number
399-15643-ND
Manufacturer
Manufacturer Product Number
A759MS566M1KAAE045
Description
CAP ALUM POLY 56UF 20% 80V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759MS566M1KAAE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
131.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.63 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1040,08500 Kč400,85 Kč
5031,73640 Kč1 586,82 Kč
25026,28360 Kč6 570,90 Kč
50024,56598 Kč12 282,99 Kč
1 00023,13938 Kč23 139,38 Kč
2 50021,61803 Kč54 045,08 Kč
5 00020,69164 Kč103 458,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč