
63PJV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PJV47M8X10.5TR-ND - Tape & Reel (TR) 1189-63PJV47M8X10.5CT-ND - Cut Tape (CT) 1189-63PJV47M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PJV47M8X10.5 |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PJV47M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 26,21500 Kč | 262,15 Kč |
| 50 | 20,36340 Kč | 1 018,17 Kč |
| 100 | 18,51550 Kč | 1 851,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,33546 Kč | 7 667,73 Kč |
| 1 000 | 14,33419 Kč | 14 334,19 Kč |
| 1 500 | 13,82914 Kč | 20 743,71 Kč |
| 2 500 | 13,26602 Kč | 33 165,05 Kč |
| 3 500 | 12,93512 Kč | 45 272,92 Kč |
| 5 000 | 12,61553 Kč | 63 077,65 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |


