
GYF1J151MCW1GS | |
|---|---|
DigiKey Part Number | GYF1J151MCW1GTR-ND - Tape & Reel (TR) 493-GYF1J151MCW1GSCT-ND - Cut Tape (CT) 493-GYF1J151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1J151MCW1GS |
Description | 63V 150F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 27,90500 Kč | 279,05 Kč |
| 50 | 21,76900 Kč | 1 088,45 Kč |
| 100 | 19,83150 Kč | 1 983,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,88045 Kč | 6 752,18 Kč |
| 800 | 15,76728 Kč | 12 613,82 Kč |
| 1 200 | 15,20540 Kč | 18 246,48 Kč |
| 2 000 | 14,57914 Kč | 29 158,28 Kč |
| 2 800 | 14,21109 Kč | 39 791,05 Kč |
| 4 000 | 13,85561 Kč | 55 422,44 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |



