
63PFV22M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3797-2-ND - Tape & Reel (TR) 1189-3797-1-ND - Cut Tape (CT) 1189-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PFV22M6.3X8 |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PFV22M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 50 | 23,57660 Kč | 1 178,83 Kč |
| 100 | 21,48730 Kč | 2 148,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,92556 Kč | 15 233,00 Kč |
| 1 800 | 15,95999 Kč | 28 727,98 Kč |
| 2 700 | 15,47280 Kč | 41 776,56 Kč |
| 4 500 | 14,93000 Kč | 67 185,00 Kč |
| 6 300 | 14,61114 Kč | 92 050,18 Kč |
| 9 000 | 14,30302 Kč | 128 727,18 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |






