63MXG15000MEFCSN35X50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2 088
Unit Price: 270,66000 Kč
Datasheet
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MXG15000MEFCSN35X50

DigiKey Part Number
1189-63MXG15000MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
63MXG15000MEFCSN35X50
Description
CAP ALUM 15000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63MXG15000MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.25 A @ 120 Hz
Ripple Current @ High Frequency
6.0375 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
10189,75900 Kč1 897,59 Kč
50159,61000 Kč7 980,50 Kč
100150,11890 Kč15 011,89 Kč
500133,83412 Kč66 917,06 Kč
1 000128,71858 Kč128 718,58 Kč
Manufacturers Standard Package
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč