
381LX153M063A052 | |
|---|---|
DigiKey Part Number | 338-3908-ND |
Manufacturer | |
Manufacturer Product Number | 381LX153M063A052 |
Description | CAP ALUM 15000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 196,75100 Kč | 1 967,51 Kč |
| 80 | 159,52700 Kč | 12 762,16 Kč |
| 160 | 151,06094 Kč | 24 169,75 Kč |
| 560 | 139,23923 Kč | 77 973,97 Kč |
| 1 040 | 139,07823 Kč | 144 641,36 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |

