
63MU103KZ12012 | |
|---|---|
DigiKey Part Number | 1189-63MU103KZ12012TR-ND - Tape & Reel (TR) 1189-63MU103KZ12012CT-ND - Cut Tape (CT) 1189-63MU103KZ12012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU103KZ12012 |
Description | CAP FILM 10000PF 10% 63VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU103KZ12012 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 50 | 29,54420 Kč | 1 477,21 Kč |
| 100 | 27,50740 Kč | 2 750,74 Kč |
| 500 | 24,06454 Kč | 12 032,27 Kč |
| 1 000 | 22,99869 Kč | 22 998,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,68099 Kč | 65 042,97 Kč |
| 6 000 | 21,03562 Kč | 126 213,72 Kč |
| 9 000 | 20,71224 Kč | 186 410,16 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


