6.3ZLJ3900M12.5X20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,20042 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 453
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 11,91174 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 276
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: 40,53000 Kč
Datasheet
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLJ3900M12.5X20

DigiKey Part Number
1189-1467-ND
Manufacturer
Manufacturer Product Number
6.3ZLJ3900M12.5X20
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLJ3900M12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.736 A @ 120 Hz
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,85900 Kč218,59 Kč
5016,85300 Kč842,65 Kč
10015,26970 Kč1 526,97 Kč
50012,54630 Kč6 273,15 Kč
1 00011,68875 Kč11 688,75 Kč
3 00010,61680 Kč31 850,40 Kč
5 00010,21616 Kč51 080,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč