



UHW0J392MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW0J392MHD1TOCT-ND - Cut Tape (CT) UHW0J392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J392MHD1TO |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 50 | 20,57800 Kč | 1 028,90 Kč |
| 100 | 18,72600 Kč | 1 872,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,53936 Kč | 7 769,68 Kč |
| 1 000 | 14,53650 Kč | 14 536,50 Kč |
| 1 500 | 14,03045 Kč | 21 045,67 Kč |
| 2 500 | 13,46652 Kč | 33 666,30 Kč |
| 3 500 | 13,13503 Kč | 45 972,61 Kč |
| 5 000 | 12,81487 Kč | 64 074,35 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

