
6.3YXS150MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS150MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS150MEFC5X11 |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH150MEFC5X11 | Rubycon | 2 529 | 1189-1879-ND | 5,46000 Kč | Parametric Equivalent |
| EEU-FR0J151 | Panasonic Industry | 1 448 | P14358-ND | 8,19000 Kč | Parametric Equivalent |
| EEU-FR1A151 | Panasonic Industry | 589 | P14374-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 50 | 2,89360 Kč | 144,68 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 1,94694 Kč | 973,47 Kč |
| 1 000 | 1,75711 Kč | 1 757,11 Kč |
| 3 000 | 1,51914 Kč | 4 557,42 Kč |
| 6 000 | 1,40109 Kč | 8 406,54 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

