150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J151

DigiKey Part Number
P14358-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J151
Description
CAP ALUM 150UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Series
Ripple Current @ High Frequency
280 mA @ 100 kHz
Packaging
Bulk
Impedance
300 mOhms
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
503,64940 Kč182,47 Kč
2002,87465 Kč574,93 Kč
6002,43122 Kč1 458,73 Kč
1 0002,26484 Kč2 264,84 Kč
2 6002,00854 Kč5 222,20 Kč
5 0001,86710 Kč9 335,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč