100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS100MEFC8X11.5

DigiKey Part Number
1189-50YXS100MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXS100MEFC8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
365 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXG100MEFC8X11.5Rubycon3241189-50YXG100MEFC8X11.5-ND0,36000 KčParametric Equivalent
50YXG100MEFCT78X11.5Rubycon1781189-50YXG100MEFCT78X11.5CT-ND0,38000 KčParametric Equivalent
50YXH100MEFC8X11.5Rubycon31189-2319-ND0,46000 KčParametric Equivalent
50YXJ100M8X11.5Rubycon2 12650YXJ100M8X11.5-ND0,37000 KčParametric Equivalent
50ZLH100MEFCT78X11.5Rubycon1 6221189-4025-1-ND0,39000 KčParametric Equivalent
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,92900 Kč69,29 Kč
505,13200 Kč256,60 Kč
1004,55660 Kč455,66 Kč
5003,56462 Kč1 782,31 Kč
2 0002,99033 Kč5 980,66 Kč
4 0002,77352 Kč11 094,08 Kč
6 0002,66412 Kč15 984,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč