
50YXM22MEFRT15X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM22MEFRT15X11CT-ND - Cut Tape (CT) 1189-50YXM22MEFRT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM22MEFRT15X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM22MEFCT15X11 | Rubycon | 3 676 | 1189-50YXM22MEFCT15X11CT-ND | 7,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,15000 Kč | 41,50 Kč |
| 50 | 3,01580 Kč | 150,79 Kč |
| 100 | 2,65490 Kč | 265,49 Kč |
| 500 | 2,03424 Kč | 1 017,12 Kč |
| 1 000 | 1,83737 Kč | 1 837,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,67366 Kč | 3 347,32 Kč |
| 4 000 | 1,53736 Kč | 6 149,44 Kč |
| 6 000 | 1,46858 Kč | 8 811,48 Kč |
| 10 000 | 1,39185 Kč | 13 918,50 Kč |
| 14 000 | 1,34673 Kč | 18 854,22 Kč |
| 20 000 | 1,30315 Kč | 26 063,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

