
50YXM22MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM22MEFCT15X11CT-ND - Cut Tape (CT) 1189-50YXM22MEFCT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM22MEFCT15X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXM22MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 50 | 3,27020 Kč | 163,51 Kč |
| 100 | 2,88220 Kč | 288,22 Kč |
| 500 | 2,21444 Kč | 1 107,22 Kč |
| 1 000 | 2,00317 Kč | 2 003,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,82747 Kč | 3 654,94 Kč |
| 4 000 | 1,68116 Kč | 6 724,64 Kč |
| 6 000 | 1,60733 Kč | 9 643,98 Kč |
| 10 000 | 1,52500 Kč | 15 250,00 Kč |
| 14 000 | 1,47658 Kč | 20 672,12 Kč |
| 20 000 | 1,42981 Kč | 28 596,20 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

