
50YXJ22MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1660-1-ND - Cut Tape (CT) 1189-1660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ22MTA5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ22MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM22MEFRTA5X11 | Rubycon | 1 943 | 1189-50YXM22MEFRTA5X11CT-ND | 6,88000 Kč | Parametric Equivalent |
| EEU-EB1H220SB | Panasonic Industry | 2 422 | 10-EEU-EB1H220SBCT-ND | 7,72000 Kč | Parametric Equivalent |
| EEU-FR1H220B | Panasonic Industry | 3 715 | P15374CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 50 | 1,98120 Kč | 99,06 Kč |
| 100 | 1,73310 Kč | 173,31 Kč |
| 500 | 1,30638 Kč | 653,19 Kč |
| 1 000 | 1,17104 Kč | 1 171,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,05821 Kč | 2 116,42 Kč |
| 4 000 | 0,96436 Kč | 3 857,44 Kč |
| 6 000 | 0,91698 Kč | 5 501,88 Kč |
| 10 000 | 0,86409 Kč | 8 640,90 Kč |
| 14 000 | 0,83298 Kč | 11 661,72 Kč |
| 20 000 | 0,80292 Kč | 16 058,40 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

