
50YXM22MEFRTA5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM22MEFRTA5X11CT-ND - Cut Tape (CT) 1189-50YXM22MEFRTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM22MEFRTA5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 50 | 3,07820 Kč | 153,91 Kč |
| 100 | 2,71330 Kč | 271,33 Kč |
| 500 | 2,07930 Kč | 1 039,65 Kč |
| 1 000 | 1,87908 Kč | 1 879,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,71224 Kč | 3 424,48 Kč |
| 4 000 | 1,57350 Kč | 6 294,00 Kč |
| 6 000 | 1,50340 Kč | 9 020,40 Kč |
| 10 000 | 1,42524 Kč | 14 252,40 Kč |
| 14 000 | 1,37931 Kč | 19 310,34 Kč |
| 20 000 | 1,33491 Kč | 26 698,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

