22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ22MTA5X11

DigiKey Part Number
1189-1660-1-ND - Cut Tape (CT)
1189-1660-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXJ22MTA5X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ22MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
99 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXM22MEFRTA5X11Rubycon1 9431189-50YXM22MEFRTA5X11CT-ND6,88000 KčParametric Equivalent
EEU-EB1H220SBPanasonic Industry2 42210-EEU-EB1H220SBCT-ND7,72000 KčParametric Equivalent
EEU-FR1H220BPanasonic Industry3 715P15374CT-ND8,13000 KčParametric Equivalent
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,75300 Kč27,53 Kč
501,98120 Kč99,06 Kč
1001,73310 Kč173,31 Kč
5001,30638 Kč653,19 Kč
1 0001,17104 Kč1 171,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,05821 Kč2 116,42 Kč
4 0000,96436 Kč3 857,44 Kč
6 0000,91698 Kč5 501,88 Kč
10 0000,86409 Kč8 640,90 Kč
14 0000,83298 Kč11 661,72 Kč
20 0000,80292 Kč16 058,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč