10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50USG10000MEFCSN35X30

DigiKey Part Number
1189-50USG10000MEFCSN35X30-ND
Manufacturer
Manufacturer Product Number
50USG10000MEFCSN35X30
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.773 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50USC10000MEFCSN35X30Rubycon1091189-2740-ND141,11000 KčParametric Equivalent
380LX103M050A022Cornell Dubilier Knowles1 071338-2242-ND146,57000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,33000 Kč217,33 Kč
10155,13300 Kč1 551,33 Kč
50129,46100 Kč6 473,05 Kč
100121,38100 Kč12 138,10 Kč
500107,51522 Kč53 757,61 Kč
1 000103,15897 Kč103 158,97 Kč
Manufacturers Standard Package
Unit Price without VAT:217,33000 Kč
Unit Price with VAT:262,96930 Kč