
50USC10000MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-2740-ND |
Manufacturer | |
Manufacturer Product Number | 50USC10000MEFCSN35X30 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC10000MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.773 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 98,18700 Kč | 981,87 Kč |
| 50 | 80,46020 Kč | 4 023,01 Kč |
| 100 | 74,87680 Kč | 7 487,68 Kč |
| 500 | 65,29118 Kč | 32 645,59 Kč |
| 1 000 | 62,27860 Kč | 62 278,60 Kč |
| 2 500 | 59,06687 Kč | 147 667,18 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |

