
50USC10000MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-50USC10000MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 50USC10000MEFCSN30X40 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC10000MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.773 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USG10000MEFCSN35X30 | Rubycon | 30 | 1189-50USG10000MEFCSN35X30-ND | 217,33000 Kč | Similar |
| SLPX103M050E7P3 | Cornell Dubilier Knowles | 2 585 | 338-1568-ND | 135,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 145,60000 Kč | 1 456,00 Kč |
| 50 | 121,20040 Kč | 6 060,02 Kč |
| 100 | 113,52360 Kč | 11 352,36 Kč |
| 500 | 100,34314 Kč | 50 171,57 Kč |
| 1 000 | 96,20276 Kč | 96 202,76 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |

