10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SLV10M6.3X6.1

DigiKey Part Number
1189-2478-2-ND - Tape & Reel (TR)
1189-2478-1-ND - Cut Tape (CT)
1189-2478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SLV10M6.3X6.1
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SLV10M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TRV10M6.3X6.1Rubycon5 7301189-3566-1-ND13,02000 KčParametric Equivalent
865230643009Würth Elektronik6 207732-8274-1-ND6,09000 KčParametric Equivalent
In-Stock: 1 689
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,50400 Kč85,04 Kč
506,33720 Kč316,86 Kč
1005,65270 Kč565,27 Kč
5004,46628 Kč2 233,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,09230 Kč4 092,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč