50SGV220M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 386 686
Unit Price: 18,31000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 6 898
Unit Price: 44,21000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 13 255
Unit Price: 20,21000 Kč
Datasheet

Direct


KEMET
In Stock: 4 809
Unit Price: 22,31000 Kč
Datasheet

Upgrade


KEMET
In Stock: 5 786
Unit Price: 21,89000 Kč
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SGV220M10X10.5

DigiKey Part Number
1189-50SGV220M10X10.5TR-ND - Tape & Reel (TR)
1189-50SGV220M10X10.5CT-ND - Cut Tape (CT)
1189-50SGV220M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SGV220M10X10.5
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SGV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.