220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PKV220M10X12.5

DigiKey Part Number
1189-50PKV220M10X12.5TR-ND - Tape & Reel (TR)
1189-50PKV220M10X12.5CT-ND - Cut Tape (CT)
1189-50PKV220M10X12.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PKV220M10X12.5
Description
CAP ALUM HYBRD SMD 50V 220UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
495 mA @ 100 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1032,27400 Kč322,74 Kč
5025,35720 Kč1 267,86 Kč
10023,17550 Kč2 317,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,79590 Kč8 318,36 Kč
80019,48221 Kč15 585,77 Kč
1 20018,81963 Kč22 583,56 Kč
2 00018,08107 Kč36 162,14 Kč
2 80017,64694 Kč49 411,43 Kč
4 00017,22771 Kč68 910,84 Kč
4 80017,02841 Kč81 736,37 Kč
9 60016,35394 Kč156 997,82 Kč
10 00016,31807 Kč163 180,70 Kč
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč