
GYF1H221MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1H221MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1H221MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1H221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1H221MCQ1GS |
Description | 50V 220F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1H221MCW1GS | Nichicon | 11 | 493-GYF1H221MCW1GSCT-ND | 42,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 25,42300 Kč | 254,23 Kč |
| 50 | 19,75860 Kč | 987,93 Kč |
| 100 | 17,97120 Kč | 1 797,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,24485 Kč | 6 097,94 Kč |
| 800 | 14,21641 Kč | 11 373,13 Kč |
| 1 200 | 13,69738 Kč | 16 436,86 Kč |
| 2 000 | 13,11895 Kč | 26 237,90 Kč |
| 2 800 | 12,77899 Kč | 35 781,17 Kč |
| 4 000 | 12,45053 Kč | 49 802,12 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |



