
450PX10MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-1751-ND |
Manufacturer | |
Manufacturer Product Number | 450PX10MEFC10X20 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX10MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFC10X20 | Rubycon | 105 740 | 1189-1894-ND | 14,28000 Kč | Direct |
| 450PX10MEFCRK10X20 | Rubycon | 980 | 1189-450PX10MEFCRK10X20-ND | 23,52000 Kč | Parametric Equivalent |
| EEU-EE2W100U | Panasonic Industry | 5 692 | P13671-ND | 26,25000 Kč | Direct |
| EKXF451ELL100MJ20S | Chemi-Con | 1 490 | 565-5062-ND | 36,54000 Kč | Upgrade |
| UCY2W100MPD | Nichicon | 3 723 | 493-6858-ND | 25,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 50 | 11,77980 Kč | 588,99 Kč |
| 100 | 10,60820 Kč | 1 060,82 Kč |
| 500 | 8,58818 Kč | 4 294,09 Kč |
| 1 000 | 7,95194 Kč | 7 951,94 Kč |
| 3 000 | 7,15619 Kč | 21 468,57 Kč |
| 5 000 | 6,85870 Kč | 34 293,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

