22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LLE22MEFC12.5X25

DigiKey Part Number
1189-2296-ND
Manufacturer
Manufacturer Product Number
450LLE22MEFC12.5X25
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450LLE22MEFC12.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF451ELL220MK25SChemi-Con26565-EKXF451ELL220MK25S-ND42,75000 KčParametric Equivalent
ULD2W220MHDNichicon507493-16920-ND51,30000 KčParametric Equivalent
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1031,63800 Kč316,38 Kč
5024,76380 Kč1 238,19 Kč
10022,59480 Kč2 259,48 Kč
50018,86172 Kč9 430,86 Kč
1 00017,68651 Kč17 686,51 Kč
3 00016,21821 Kč48 654,63 Kč
5 00015,66957 Kč78 347,85 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč